text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC608B-SSVDA-T

ATECC608B Series 5.5 V I2C Interface Cryptographic Authentication IC - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATECC608B-SSVDA-T - Technical Attributes
Attributes Table
Supply Voltage: 1.8V to 5.5V
Supply Current: 2mA to 3mA
Interface: I2C
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,940.00
USD
Quantity
Unit Price
4,000+
$0.735
Product Variant Information section