text.skipToContent text.skipToNavigation

Manufacturer Part #

SHA104-MAVCZ-T

SHA104 Series 5.5 V 1-Wire Interface Cryptographic Authentication IC - UDFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SHA104-MAVCZ-T - Technical Attributes
Attributes Table
Supply Voltage: 1.65V to 5.5V
Memory Density: 3072b
Program Memory Type: EEPROM
No of I/O Lines: 1
InterfaceType / Connectivity: 1-Wire
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  UDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,575.00
USD
Quantity
Web Price
5,000
$0.315
10,000
$0.31
15,000+
$0.305
Product Variant Information section