Manufacturer Part #
ISL83490IBZ
ISL83490 Series 3.6 V 10 Mbps (-40 to +85°C)RS-485/RS-422 Transceiver - SOIC-8
Product Specification Section
Renesas ISL83490IBZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL83490IBZ - Technical Attributes
Attributes Table
Data Rate: | 10Mbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 3.6V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL83490IBZ is a BiCMOS RS-485/RS-422 standard single transceiver with 3.3 V supply, Full Duplex and Limited slew rate. Available in surface mount SOIC-8 package.
Features:
- Operate from a Single +3.3 V Supply (10% Tolerance)
- Interoperable with 5 V Logic
- High Data Rates up to 10 Mbps
- Single Unit Load Allows up to 32 Devices on the Bus
- Slew Rate Limited Versions for Error Free Data Transmission (ISL83483, ISL83488) up to 250kbps
- Low Current Shutdown Mode (ISL83483, ISL83485, ISL83491) 15 nA
- -7 V to +12 V Common Mode Input Voltage Range
- Three State Rx and Tx Outputs (Except ISL83488, ISL83490)
- 10ns Propagation Delay, 1 ns Skew (ISL83485, ISL83490, ISL83491)
- Full Duplex and Half Duplex Pinouts
- Current Limiting and Thermal Shutdown for driver Overload Protection
Applications:
- Factory Automation
- Security Networks
- Building Environmental Control Systems
- Industrial/Process Control Networks
- Level Translators (e.g., RS-232 to RS-422)
- RS-232 "Extension Cords"
Pricing Section
Global Stock:
1,118
USA:
1,118
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$0.79
50
$0.765
200
$0.73
500
$0.705
2,000+
$0.65
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount