
Manufacturer Part #
ISL3179EIRZ
RS-422/RS-485 Interface IC ISL3179E 1/2 DUPLX 3V 32MBPS
Product Specification Section
Renesas ISL3179EIRZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3179EIRZ - Technical Attributes
Attributes Table
Data Rate: | 40Mbps |
ESD Voltage-Max: | ±16.5kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 3.6V |
Duplex: | Half-Duplex |
Function: | Transceiver |
No. of Drivers: | 1 |
No. of Receivers: | 1 |
Supply Current: | 2.6mA |
No of Terminals: | 10 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$1.29
300
$1.27
1,500
$1.25
2,500+
$1.24
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DFN-10
Mounting Method:
Surface Mount