Manufacturer Part #
ST3232EBDR
ST3232EB Series 5.5 V 250 kbps Low Power RS-232 Drivers & Receiver - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
STMicroelectronics ST3232EBDR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ST3232EBDR - Technical Attributes
Attributes Table
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | -40°C to +85°C |
Supply Voltage: | 3V to 5.5V |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The ST3232EBDR is a 3 V powered RS-232 driver and receiver with low power and high data-rate capabilities of up to 250 kbps and enhanced electrostatic discharge (ESD) protection to ± 8 kV using IEC1000-4-2 contact discharge and ± 15 kV using the human body model.
Features:
- ESD protection for RS-232 I/O pins
- ±15 kV human body model
- ±8 kV IEC 1000-4-2 contact discharge
- 300 μA supply current
- 250 kbps minimum guaranteed data rate
- 6 V/μs minimum guaranteed slew rate
- Meet EIA/TIA-232 specifications down to 3 V
- Available in SO-16, SO-16 large and TSSOP16
Applications:
- Notebook
- Sub-notebook and Palmtop Computers
- Battery Powered Equipment
- Hand-Held Equipment
- Peripherals and Printers
Pricing Section
Global Stock:
32,500
USA:
32,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500+
$0.535
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Web Price: $0.33 / Stock: 32,500 Qty: 2,500+$0.33 Stock: 32,500
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 0 Qty: 2,500+$0.535 Stock: 0
- Reel Qty: 2,500+ / Web Price: $0.535 / Stock: 17,500 Qty: 2,500+$0.535 Stock: 17,500
- ReelSelected Variant Qty: 2,500+ / Web Price: $0.535 / Stock: 32,500 Qty: 2,500+$0.535 Stock: 32,500
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount