Manufacturer Part #
ISL3332IAZ-T
ISL3332 Series Dual Port RS-232/RS-485 3.3 V ±15 kV ESD Protected Transceiver
Product Specification Section
Renesas ISL3332IAZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL3332IAZ-T - Technical Attributes
Attributes Table
Data Rate: | 20Mbps |
Supply Voltage: | 3.15V to 3.45V |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | ±15kV |
Package Style: | SSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,000+
$6.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SSOP-28
Mounting Method:
Surface Mount