Manufacturer Part #
TJA1145ATK/0Z
TJA1145A Series 5.5 V 5 Mbps High Speed CAN Transceiver - HVSON-14
Product Specification Section
NXP TJA1145ATK/0Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP TJA1145ATK/0Z - Technical Attributes
Attributes Table
Data Rate: | 5Mbps |
ESD Voltage-Max: | ±6V |
Interface Type: | CAN |
Supply Voltage: | 4.5V to 5.5V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | HVSON-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
6,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Package Style:
HVSON-14
Mounting Method:
Surface Mount