text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP795W10-I/SL

SPI GPP RTCC, 1Kb EE, 64B SRAM, WD Timer, Event Detect, ID

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1620
Product Specification Section
Microchip MCP795W10-I/SL - Technical Attributes
Attributes Table
Date Format: YY:MM:DD
Time Format: HH:MM:SS:hh
Interface: SPI
Non-Volatile Memory Size: 64B
Supply Voltage-Nom: 1.8V to 3.6V
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
2,394
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.71
USD
Quantity
Web Price
1
$1.71
30
$1.66
100
$1.62
250
$1.58
750+
$1.50
Product Variant Information section