Manufacturer Part #
ISL1208IB8Z
ISL1208 Series 2.7 - 5.5 V 2 Byte Ram I2C® Real Time Clock/Calendar - SOIC-8
Renesas ISL1208IB8Z - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas ISL1208IB8Z - Technical Attributes
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C |
Non-Volatile Memory Size: | 2B |
Supply Voltage-Nom: | 2.7V to 5.5V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL1208IB8Z is a low power real time clock with battery backed SRAM. available in surface mount SOIC-8 package.
This device provides a timing and crystal compensation, clock/calendar, power fail indicator, periodic or polled alarm, intelligent battery backup switching and battery-backed user SRAM function.
Features:
- Real Time Clock/Calendar
- Tracks Time in Hours, Minutes, and Seconds
- Day of the Week, Day, Month, and Year
- 15 Selectable Frequency Outputs
- Single Alarm
- Settable to the Second, Minute, Hour, Day of the Week, Day, or Month
- Single Event or Pulse Interrupt Mode
- Automatic Backup to Battery or Super Capacitor
- Power Failure Detection
- On-Chip Oscillator Compensation
- 2 Bytes Battery-Backed User SRAM
- I2C Interface
- 400kHz Data Transfer Rate
- 400nA Battery Supply Current
- Same Pin Out as ST M41Txx and Maxim DS13xx Devices
- Small Package Options
- 8 Ld SOIC Packages
- Pb-Free Available (RoHS Compliant)
Applications:
- Utility Meters
- HVAC Equipment
- Audio/Video Components
- Set-Top Box/Television
- Modems
- Network Routers, Hubs, Switches, Bridges
- Cellular Infrastructure Equipment
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOIC-8
Mounting Method:
Surface Mount