Manufacturer Part #
ISL12057IUZ
ISL12057 Series 1.8 - 3.6 V I2C Real Time Clock/Calendar/Alarm Function - MSOP-8
Product Specification Section
Renesas ISL12057IUZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL12057IUZ - Technical Attributes
Attributes Table
Date Format: | DW:DM:M:Y |
Time Format: | HH:MM:SS |
Interface: | I2C |
Supply Voltage-Nom: | 1.4V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,400
Germany (Online Only):
1,400
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
50
$1.41
200
$1.37
500
$1.34
1,250
$1.32
2,000+
$1.28
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount