Manufacturer Part #
HV518PJ-G-M903
32-CHANNEL, SERIAL-INPUT LATCHED DRIVER, 80V
Microchip HV518PJ-G-M903 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of A194 as an additional Lead-frame for various device families available in 44L PLCC (16.6x16.6x4.4mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve on-time delivery performance by qualifying A194 as an additional lead-frame.Change Implementation Status:In ProgressEstimated First Ship Date:January 10, 2022 (date code: 2203)
CCB 1409.14 Final Notice - Additional Fabrication Site: Qualification of an additional fabrication site for HV518, HV57009, HV57708, HV57908, HV6810, HV9308, HV9408 and HV9808 Supertex device familiesPre Change: Fabricated at SPTX fab site.Post Change: Fabricated at Microchip FAB2 fab site.NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Available Packaging
Package Qty:
500 per Reel