text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMXO2-4000HC-6MG132I

MACHX02 Series 4320 LUTs 105 I/O 3.3 V -6 Speed IND "Green" FPGA - BGA-132

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Lattice Semiconductor LCMXO2-4000HC-6MG132I - Technical Attributes
Attributes Table
Programmable Type: ISP
No of I/O Lines: 104
No of Logic Elements: 4320
Memory Density: 92kb
Supply Voltage: 2.5V to 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,810
Germany (Online Only):
5,810
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
360
Total
$854.00
USD
Quantity
Web Price
360+
$17.08
Product Variant Information section