Manufacturer Part #
LC4256V-10TN100I
ispMACH4000 Series 256 MacroCell 64 I/O 3.6V SuperFAST High CPLD - TQFP-100
Product Specification Section
Lattice Semiconductor LC4256V-10TN100I - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lattice Semiconductor LC4256V-10TN100I - Technical Attributes
Attributes Table
No of I/O Lines: | 64 |
No of Macrocells: | 256 |
No of Logic Elements: | 16 |
Propagation Delay: | 10ns |
Supply Voltage: | 3V to 3.6V |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
Frequency: | 322MHz |
No of Pins: | 100 |
Leakage Current: | 200µA |
Package Style: | TQFP-100 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
270
Germany (Online Only):
270
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
90+
$29.06
Product Variant Information section
Available Packaging
Package Qty:
90 per Tray
Package Style:
TQFP-100
Mounting Method:
Surface Mount