text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1504ASL-25AU100

ATF15xx Series 4.5 to 5.5 V 64 Macrocells High-Performance EEPROM - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Microchip ATF1504ASL-25AU100 - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 64
Propagation Delay: 25ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86
Germany (Online Only):
86
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.42
USD
Quantity
Unit Price
1
$5.42
10
$5.31
40
$5.21
125
$5.13
400+
$4.97
Product Variant Information section