text.skipToContent text.skipToNavigation

Manufacturer Part #

ATF1504AS-10AU100

ATF15xx Series 128 Macro Cell 64 I/O 10 ns 5 V SMT CPLD - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATF1504AS-10AU100 - Technical Attributes
Attributes Table
No of I/O Lines: 64
No of Macrocells: 64
Propagation Delay: 10ns
Supply Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Frequency: 125MHz
No of Pins: 100
Leakage Current: 2µA
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
180
Multiple Of:
90
Total
$1,089.00
USD
Quantity
Unit Price
90+
$6.05
Product Variant Information section