text.skipToContent text.skipToNavigation

Manufacturer Part #

WP3DP3BT

Infrared, PHOTO TRANSISTOR DETECTOR

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP3DP3BT - Technical Attributes
Attributes Table
Wavelength: 940nm
Bandwidth: 670nm to 1070nm
Angle of Half Sensitivity: ±25°
Power Dissipation: 100mW
CE Voltage-Max: 30V
Viewing Angle: 50°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.00
USD
Quantity
Web Price
1,000
$0.101
2,000
$0.0982
3,000
$0.0966
5,000
$0.0945
10,000+
$0.0902
Product Variant Information section