
Manufacturer Part #
PT5529B/L2-F
High Speed 30 V 20 mA 940nm Sensitive Side Face Silicon Phototransistor Radial-3
Product Specification Section
Everlight PT5529B/L2-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight PT5529B/L2-F - Technical Attributes
Attributes Table
Wavelength: | 940nm |
Bandwidth: | 760nm to 1100nm |
Power Dissipation: | 75mW |
CE Voltage-Max: | 30V |
Collector Current @ 25C: | 20mA |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.126
1,000
$0.124
1,500
$0.123
2,500
$0.121
5,000+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Through Hole