text.skipToContent text.skipToNavigation

Manufacturer Part #

TCST1030

TCST1030 Series 950 nm 60 mA Through Hole Phototransistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Vishay TCST1030 - Technical Attributes
Attributes Table
Type: Phototransistor
Wavelength: 950nm
CE Voltage-Max: 70V
Forward (Drive) Current: 60mA
Power Dissipation: 100mW
Collector Current Max: 2.4mA
No of Channels: 1
No of Pins: 4
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +100°C
Pricing Section
Global Stock:
1,300
Germany (Online Only):
1,300
10,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
65
Multiple Of:
65
Total
$55.90
USD
Quantity
Web Price
65
$0.86
260
$0.825
1,300
$0.785
2,600
$0.77
8,125+
$0.725
Product Variant Information section