text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1063F

515 Series Ø2.5 mm 8 Wide Rigid Right Angle Board Mt Press Fit Optical Lite Pipe

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Dialight 515-1063F - Technical Attributes
Attributes Table
Configuration: 8
Lens Style/Size: Round 2.5 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$8.95
USD
Quantity
Unit Price
10
$0.895
40
$0.865
150
$0.835
250
$0.825
500+
$0.79
Product Variant Information section