text.skipToContent text.skipToNavigation

Manufacturer Part #

515-1039F

Single Element 5.8 mm Round Optical Light Pipe Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-1039F - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 5.8 mm
Mounting Method: Surface Mount
Features & Applications

The 515-1039F is a part of 515-series Single Element 5.8 mm Round Surface Mount Optical Light Pipe. It has an Operating Temperature ranging between –30°C to +100°C.

Product Features:

  • High transmissivity polycarbonate material
  • UL94V-0 compliance
  • ESD protection (circuit isolation from front panel)
  • Wide viewing angle
  • Secures to PCB by press-fit

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1750
Multiple Of:
25
Total
$700.00
USD
Quantity
Unit Price
1
$0.445
50
$0.435
150
$0.425
300
$0.42
1,000+
$0.40
Product Variant Information section