VLMB1310-GS08 in Reel by Vishay | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VLMB1310-GS08

Blue 0603 130° 180 mcd Clear 3 V Surface Mount LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VLMB1310-GS08 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 20mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 468nm
Rated Power: 75mW
Operating Temp Range: -35°C to +85°C
Storage Temperature Range: -45°C to +85°C
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Features & Applications
The VLMB1310-GS08 is a blue color, small-scale, high brightness LED chip.

This device is designed in the smallest SMD package and its innovative ChipLED technology opens the way to smaller products of higher performance and more design in flexibility enhanced applications.

Features:

  • Super thin ChipLED with exceptional brightness
  • 1.6 mm x 0.8 mm x 0.8 mm (L x W x H)
  • High reliability PCB based
  • Wavelength (465 to 475) nm (blue)
  • InGaN blue available with protection diode, device type VLMB1310 with HBM 8000 V
  • AllnGaP and InGaN technology
  • Viewing angle: extremely wide 130°
  • Grouping parameter: luminous intensity, wavelength, VF
  • Available in 8 mm tape on 7" diameter reel
  • Compatible to IR reflow soldering
  • Preconditioning: according to JEDEC level 3

Applications:

  • Backlight keypads
  • Navigation systems
  • Cellular phone displays
  • Displays for industrial control systems
  • Miniaturized color effects
  • Traffic displays
Read More...
Pricing Section
Global Stock:
0
USA:
0
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.20
USD
Quantity
Unit Price
3,000
$0.0734
6,000
$0.072
9,000+
$0.0707
Product Variant Information section