
Manufacturer Part #
OVSARGB4R8
Red Green Blue 120° 550/850/320 mcd Diffused LED Surface Mount - PLCC-4
Product Specification Section
TT Electronics - Optek Technology OVSARGB4R8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OVSARGB4R8 - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Diffused |
Forward Voltage: | 2V/3.2V/3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 635mcd/1000mcd/335mcd |
Viewing Angle: | 120° |
Wavelength: | 630nm/527nm/470nm |
Rated Power: | 130mW/100mW/100mW |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 1.9mm x L 3.2mm x W 2.8mm |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount