text.skipToContent text.skipToNavigation

Manufacturer Part #

L-5T47LPG41C-D1

5 mm 30 mA Ultra pure Green Color Through Hole LED With Clear Lens

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-5T47LPG41C-D1 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 4V
Forward (Drive) Current: 30mA
Intensity: 4000000mcd
Viewing Angle: 18°
Dimension: H  8.7mm x D  5.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
500
Total
$1,640.00
USD
Quantity
Web Price
1
$0.191
200
$0.185
400
$0.18
1,250
$0.174
2,500+
$0.164
Product Variant Information section