text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S63AS5YG

Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S63AS5YG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 5mA
Intensity: 11.5mcd
Viewing Angle: 120°
Wavelength: 576nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.6mm x L  1.7mm x W  1.1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0522
500
$0.0507
1,500
$0.0494
5,000
$0.048
15,000+
$0.0454
Product Variant Information section