Manufacturer Part #
IN-S126TASRGB
1206 side view RGB package with versatile design capabilities.
Product Specification Section
Inolux IN-S126TASRGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S126TASRGB - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Clear |
Forward Voltage: | 2.0V/3.2V/3.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 250mcd/1100mcd/200mcd |
Viewing Angle: | 120° |
Wavelength: | 625nm/523nm/470nm |
Rated Power: | 75mW/75mW/75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Dimension: | H 1mm x L 3.2mm x W 1.5mm |
Moisture Sensitivity Level: | 3 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.151
6,000
$0.149
9,000
$0.148
12,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount