text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S124BRA

Top View / Reverse Mount / 1206 / 3.2x1.6x1.85 / Dome

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-S124BRA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 1800mcd
Viewing Angle: 20°
Wavelength: 609nm
Rated Power: 48mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  1.85mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$184.40
USD
Quantity
Unit Price
2,000
$0.0922
4,000
$0.0905
6,000
$0.0895
8,000
$0.0888
10,000+
$0.0867
Product Variant Information section