Manufacturer Part #
IN-S124ARG
Standard LEDs - SMD True Green LED
Product Specification Section
Inolux IN-S124ARG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-S124ARG - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3.3V |
Forward (Drive) Current: | 20mA |
Intensity: | 285mcd |
Viewing Angle: | 140° |
Wavelength: | 520nm |
Rated Power: | 78mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 1.1mm x L 3.2mm x W 1.2mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0764
6,000
$0.0751
9,000
$0.0743
12,000
$0.0737
15,000+
$0.072
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount