text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI33QBTPRPGPBPW-60

Standard LEDs - SMD Top View / PLCC / 3.5x3.7x1.9 / 6-pin / RGBW with IC

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Inolux IN-PI33QBTPRPGPBPW-60 - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Red / Green / Blue / White
Forward (Drive) Current: 12mA
Intensity: 400mcd/1250mcd/300mcd/1850mcd
Wavelength: 624nm/520nm/470nm
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +80°C
Dimension: H  1.9mm x L  3.7mm x W  3.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$188.00
USD
Quantity
Unit Price
1,000
$0.188
2,000
$0.186
3,000
$0.184
4,000
$0.183
5,000+
$0.18
Product Variant Information section