Manufacturer Part #
IN-P32DATRG-7061
SMD LED 3528 PLCC Type Dual colour 3528
Product Specification Section
Inolux IN-P32DATRG-7061 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P32DATRG-7061 - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Clear |
Forward (Drive) Current: | 20mA |
Viewing Angle: | 120° |
Wavelength: | 630nm/530nm |
Rated Power: | 90mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +90°C |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0649
4,000
$0.0638
8,000
$0.0627
10,000
$0.0624
30,000+
$0.0603
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount