text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-P32ATYG

LED YELLOW/GREEN CLEAR 2PLCC SMD

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux IN-P32ATYG - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 110mcd
Viewing Angle: 120°
Wavelength: 576nm
Rated Power: 90mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Package Style:  PLCC-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$129.40
USD
Quantity
Unit Price
2,000
$0.0647
4,000
$0.0636
8,000
$0.0625
10,000
$0.0621
30,000+
$0.06
Product Variant Information section