Manufacturer Part #
IN-P23CTKR
2V 150 mA Red Clear 4500 mcd Top View Surface Mount LED
Product Specification Section
Inolux IN-P23CTKR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-P23CTKR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 2V |
Forward (Drive) Current: | 150mA |
Viewing Angle: | 120° |
Wavelength: | 624nm |
Rated Power: | 0.5W |
Operating Temp Range: | -40°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 1411 (3528 Metric) |
Moisture Sensitivity Level: | 5A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.075
8,000+
$0.0728
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount