text.skipToContent text.skipToNavigation

Manufacturer Part #

H178CBC

H178CBC Series T-1 HE Red / Green Bi-Level 90° LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Bivar H178CBC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Viewing Angle: 40°
Wavelength: 635nm/568nm
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
95
USA:
95
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.56
USD
Quantity
Web Price
1
$0.56
75
$0.54
200
$0.52
400
$0.505
1,250+
$0.47
Product Variant Information section