text.skipToContent text.skipToNavigation

Manufacturer Part #

H131CGD-120

H130C Series T-1 Green Diffused Interlocking 90° LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
Bivar H131CGD-120 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Viewing Angle: 40°
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,065
Germany (Online Only):
1,065
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.45
USD
Quantity
Web Price
1
$0.445
150
$0.43
500
$0.415
1,500
$0.40
5,000+
$0.37
Product Variant Information section