text.skipToContent text.skipToNavigation

Manufacturer Part #

BL-B2141T-AT

Green Through hole LED 3mm package

ECAD Model:
Mfr. Name: American Bright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Bright BL-B2141T-AT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 35°
Wavelength: 568nm
Rated Power: 80mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.2mm x D  2.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.0392
3,000
$0.0381
4,000
$0.0378
10,000
$0.0369
15,000+
$0.036
Product Variant Information section