
Manufacturer Part #
AA4040LZGCKT-AMT
AA4040 Series Green 120° 515 nm 2.65 V Clear Lens Right Angle Surface Mount LED
Product Specification Section
Kingbright AA4040LZGCKT-AMT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingbright AA4040LZGCKT-AMT - Technical Attributes
Attributes Table
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.65V |
Forward (Drive) Current: | 20mA |
Intensity: | 200mcd |
Viewing Angle: | 120° |
Wavelength: | 530nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +110°C |
Dimension: | H 4.1mm x L 4mm x W 4.1mm |
Moisture Sensitivity Level: | 3 |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,500+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount