text.skipToContent text.skipToNavigation

Manufacturer Part #

599-0030-007F

Standard LEDs - SMD SMD 0603 ORANGE

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Dialight 599-0030-007F - Technical Attributes
Attributes Table
Color: Orange
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 90mcd
Viewing Angle: 140°
Wavelength: 605nm
Rated Power: 72mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$186.40
USD
Quantity
Unit Price
4,000
$0.0466
8,000
$0.0458
12,000
$0.0454
16,000
$0.0451
20,000+
$0.044
Product Variant Information section