text.skipToContent text.skipToNavigation

Manufacturer Part #

597-3301-507F

597 Series Green 2.3 x 1.6 mm 104° 16 mcd Water Clear 2.2 V LED Surface Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Dialight 597-3301-507F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 12mcd
Viewing Angle: 170°
Wavelength: 570nm
Rated Power: 70mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.3mm x L  3mm x W  2mm
Mounting Method: Surface Mount
Features & Applications

The 597-3301-507F is a Green color surface mount micro LED . It offers a full range of colors and intensity, including the latest AllnGaP and InGaN technology.

Features:

  • Compatible with automatic placement equipment
  • Compatible with infrared reflow processes
  • Packaged on 8mm tape, 7" reels (meets EIA-481-1 standard)
  • Helps to eliminate mixed technology PC board processing

Applications:

  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Handheld devices
  • Battery powered applications

 

 

Pricing Section
Global Stock:
105,000
USA:
77,500
Germany (Online Only):
27,500
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$352.50
USD
Quantity
Web Price
2,500
$0.141
5,000
$0.138
7,500+
$0.135
Product Variant Information section