text.skipToContent text.skipToNavigation

Manufacturer Part #

551-0209F

551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 551-0209F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Features & Applications

The 551-0209F is a 3 mm diameter single housing right angle green color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.188 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 551-xx07-004 QuadBlock

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1600
Multiple Of:
100
Total
$760.00
USD
Quantity
Web Price
1
$0.535
75
$0.515
250
$0.495
750
$0.475
2,500+
$0.44