text.skipToContent text.skipToNavigation

Manufacturer Part #

LTS-6475G

Single Digit Seven Segment Green 0.56" Common Cathode Through Hole LED Display

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 1948
Product Specification Section
LITEON LTS-6475G - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Green
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$360.00
USD
Quantity
Web Price
1,000
$0.36
2,000
$0.355
3,000
$0.35
4,000
$0.345
5,000+
$0.335
Product Variant Information section