text.skipToContent text.skipToNavigation

Manufacturer Part #

LDS-A816RI

Single Digit Seven Segment Red 0.8" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDS-A816RI - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.8in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Features & Applications
The LDS-A816RI is a Single Digit Seven Segment Red 0.8" Common Anode Through Hole LED Display.

Features:

  • Standard and high brightness chips
  • Intensity grading available
  • Face and segment off colors in gray and milky white
  • Custom Sizes Available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
  • Meter Displays

Parameters:

  • Peak forward current - 150 mA
  • Steady current - 30 mA
  • Power dissipation - 100 mW
  • Peak wavelength - 560 nm
  • Forward voltage - 1.8 to 2.3 V
  • Reverse voltage - 4 V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
108
Multiple Of:
18
Total
$131.76
USD
Quantity
Web Price
18
$1.27
54
$1.23
90
$1.22
360
$1.17
540+
$1.14
Product Variant Information section