text.skipToContent text.skipToNavigation

Manufacturer Part #

DMS-20PC-3-BL-C

± 200 V 3.5 Digit LED Blue Display Subminiature Digital Panel Voltmeter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions DMS-20PC-3-BL-C - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.37in
Color: Blue
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$696.48
USD
Quantity
Unit Price
12+
$58.04
Product Variant Information section