Manufacturer Part #
C19309_SOCKET-B-35-L
Base part|round|35.0mm (D)|3.50mm(H)
Product Specification Section
LEDiL C19309_SOCKET-B-35-L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LEDiL C19309_SOCKET-B-35-L - Technical Attributes
Attributes Table
Type: | Module Base |
Shape: | Circular |
Color: | White |
Material: | Polybutylene Terephthalate |
Accessory Used For: | LED |
Dimension: | H 3.5mm |
Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
30
$0.415
300
$0.39
900
$0.38
3,750
$0.365
9,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Screw Mount