text.skipToContent text.skipToNavigation

Manufacturer Part #

515-0006F

3 mm LED Snap In Mounting Clip

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 515-0006F - Technical Attributes
Attributes Table
Mounting Method: Clip
Features & Applications

The 515-0006F is a part of 515-series 0.165 inch 3mm LED Snap-In Mounting Clip. It has an Operating Temperature ranging between -40 to +85 °C .

Product Features:

  • 3MM Configuration
  • 3MM SNAP-IN MOUNTNG CLIP & RETAINING RING
  • Operating Temperature is -40 to +85 °C
  • Mounting Hole Diameter is 0.165"

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
10 Weeks
Minimum Order:
1300
Multiple Of:
100
Total
$747.50
USD
Quantity
Web Price
1
$0.69
50
$0.665
125
$0.64
300
$0.62
750+
$0.575
Product Variant Information section