text.skipToContent text.skipToNavigation

Manufacturer Part #

TLP521-2

TLP521-2 Series 2 Channel 5300 Vrms Through Hole Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Isocom Components TLP521-2 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Power Dissipation: 200mW
CTR-Min: 50%
Operating Temp-Max: -30°C
Storage Temperature Range: -55°C to +125°C
Package Style:  CERDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
750
Germany (Online Only):
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$16.50
USD
Quantity
Web Price
50
$0.33
250
$0.315
1,000
$0.30
2,500
$0.295
6,250+
$0.28
Product Variant Information section