text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI1264B

OPI1264B Series Single Channel 10 kVDC Through Hole Optically Coupled Isolator

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TT Electronics - Optek Technology OPI1264B - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 10000V
CTR-Min: 50%
Operating Temp-Max: 85°C
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The OPI1264B is a part of OPI1264 series single channel 10 kVDC optically coupled isolator. It is available in a sealed precast opaque housing with a optically transmissive path between the LED and the photosensor.

This series of optically coupled isolators are designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.

Features:

  • 10 kV electrical isolation
  • Choice of phototransistor
  • Low-cost plastic housing
  • UL recognized File No. E58730

Applications:

  • High voltage isolation between input and output
  • Electrical isolation in dirty environments
  • Industrial equipment
  • Medical equipment
  • Office equipment
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.34
USD
Quantity
Web Price
1
$3.34
20
$3.22
75
$3.12
200
$3.04
750+
$2.88
Product Variant Information section