text.skipToContent text.skipToNavigation

Manufacturer Part #

OPI120

Single Channel 25 V 15000 VDC Axial Through Hole Isolator Optocoupler

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPI120 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 15000V
Output Voltage-Max: 25V
CTR-Min: 20%
Operating Temp-Max: 100°C
Mounting Method: Through Hole
Features & Applications

The OPI120 is a single channel, optically coupled isolator. This device consists of an infrared light emitting diode (LED) and a NPN silicon phototransistor sensor.

It has designed for transmission of information between one power supply voltage and another where the potentials during surge conditions are not greater than the guaranteed isolation voltage.

Features:

  • 15 kV electrical isolation
  • Phototransistor output
  • Hermetically sealed LED and photosensor
  • Base contact for conventional transistor biasing
  • Operating temperature -55° C to +100° C

Applications:

  • High voltage isolation between input and output
  • Electrical isolation in dirty environments
  • Industrial equipment
  • Medical equipment and office equipment
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$899.00
USD
Quantity
Web Price
1
$9.29
5
$9.17
20
$9.06
50
$8.99
125+
$8.85
Product Variant Information section