text.skipToContent text.skipToNavigation

Manufacturer Part #

NCID9411R2

Digital Isolators High Speed Quad-Channel

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCID9411R2 - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Data Rate: 10Mbps
Propagation Delay: 137ns
Power Dissipation: 210mW
Operating Temp-Max: 125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$2,385.00
USD
Quantity
Unit Price
750+
$3.18
Product Variant Information section