Manufacturer Part #
MOC3063SM
DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:DIP-6 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MOC3063SM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3063SM - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Off-State Voltage [Vdrm]: | 600V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.28
125
$0.27
400
$0.265
1,500
$0.26
5,000+
$0.245
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 2,150+ / Unit Price: $0.28 / Stock: 0 Qty: 1+$0.28 Stock: 0
- Tube Qty: 2,150+ / Unit Price: $0.28 / Stock: 0 Qty: 1+$0.28 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.265 / Stock: 7,895 Qty: 50+$0.265 Stock: 7,895
- Tube Qty: 50+ / Unit Price: $0.275 / Stock: 43,450 Qty: 50+$0.275 Stock: 43,450
Package Qty:
50 per Tube
Package Style:
DIP-6
Mounting Method:
Surface Mount