Manufacturer Part #
MOC3022M
DIP6 Through Hole 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator
Product Specification Section
onsemi MOC3022M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MOC3022M - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 4170V |
Off-State Voltage [Vdrm]: | 400V |
Operating Temp-Max: | 85°C |
Package Style: | DIP-6 |
Mounting Method: | Through Hole |
Features & Applications
The MOC302XM series are optically isolated triac driver devices. These devices contain a GaAs infrared emitting diode and a light activated silicon bilateral switch, which functions like a triac. They are designed for interfacing between electronic controls and power triacs to control resistive and inductive loads for 115 VAC operations.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.193
2,000
$0.191
3,000
$0.189
4,000
$0.188
5,000+
$0.185
Product Variant Information section
Available Packaging
Package Qty:
1000 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole