text.skipToContent text.skipToNavigation

Manufacturer Part #

IS181GB

IS181 Series 1 Channel 80 V 3750 Vrms SMT Phototransistor Photocoupler - SMD-4

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Isocom Components IS181GB - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Web Price
3,000
$0.123
6,000
$0.121
9,000
$0.119
12,000
$0.118
15,000+
$0.115
Product Variant Information section